Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C1H120JA02D

DigiKey Part Number
490-GRT1555C1H120JA02DTR-ND - Tape & Reel (TR)
490-GRT1555C1H120JA02DCT-ND - Cut Tape (CT)
490-GRT1555C1H120JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C1H120JA02D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C1H120JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16580$8.29
100$0.14120$14.12
500$0.10034$50.17
1,000$0.08778$87.78
2,500$0.07466$186.65
5,000$0.06677$333.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06151$615.10
20,000$0.05609$1,121.80
30,000$0.05385$1,615.50
50,000$0.05038$2,519.00
70,000$0.04862$3,403.40
100,000$0.04694$4,694.00
120,000$0.04614$5,536.80
240,000$0.04345$10,428.00
250,000$0.04331$10,827.50
Manufacturers Standard Package