Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033R71E471KE01D

DigiKey Part Number
490-GRT033R71E471KE01DTR-ND - Tape & Reel (TR)
490-GRT033R71E471KE01DCT-ND - Cut Tape (CT)
490-GRT033R71E471KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033R71E471KE01D
Description
CAP CER 470PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033R71E471KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16300$1.63
50$0.10940$5.47
100$0.09140$9.14
500$0.06380$31.90
1,000$0.05540$55.40
2,500$0.04647$116.17
5,000$0.04114$205.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03527$529.05
30,000$0.03200$960.00
45,000$0.03037$1,366.65
75,000$0.02856$2,142.00
105,000$0.02750$2,887.50
150,000$0.02649$3,973.50
180,000$0.02601$4,681.80
360,000$0.02439$8,780.40
375,000$0.02430$9,112.50
Manufacturers Standard Package