
GRT033R71E471KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R71E471KE01DTR-ND - Tape & Reel (TR) 490-GRT033R71E471KE01DCT-ND - Cut Tape (CT) 490-GRT033R71E471KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R71E471KE01D |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R71E471KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.10940 | $5.47 |
| 100 | $0.09140 | $9.14 |
| 500 | $0.06380 | $31.90 |
| 1,000 | $0.05540 | $55.40 |
| 2,500 | $0.04647 | $116.17 |
| 5,000 | $0.04114 | $205.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03527 | $529.05 |
| 30,000 | $0.03200 | $960.00 |
| 45,000 | $0.03037 | $1,366.65 |
| 75,000 | $0.02856 | $2,142.00 |
| 105,000 | $0.02750 | $2,887.50 |
| 150,000 | $0.02649 | $3,973.50 |
| 180,000 | $0.02601 | $4,681.80 |
| 360,000 | $0.02439 | $8,780.40 |
| 375,000 | $0.02430 | $9,112.50 |

