
GRT033R61A224KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61A224KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61A224KE01DCT-ND - Cut Tape (CT) 490-GRT033R61A224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A224KE01D |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.15010 | $15.01 |
| 500 | $0.10672 | $53.36 |
| 1,000 | $0.09358 | $93.58 |
| 2,500 | $0.07979 | $199.47 |
| 5,000 | $0.07147 | $357.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06154 | $923.10 |
| 30,000 | $0.05738 | $1,721.40 |
| 45,000 | $0.05483 | $2,467.35 |
| 75,000 | $0.05411 | $4,058.25 |
| 105,000 | $0.04535 | $4,761.75 |

