
GRT033D70E105ME18D | |
|---|---|
DigiKey Part Number | 490-GRT033D70E105ME18DTR-ND - Tape & Reel (TR) 490-GRT033D70E105ME18DCT-ND - Cut Tape (CT) 490-GRT033D70E105ME18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033D70E105ME18D |
Description | CAP CER 1UF 2.5V X7T 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.97100 | $9.71 |
| 50 | $0.69520 | $34.76 |
| 100 | $0.60940 | $60.94 |
| 500 | $0.46682 | $233.41 |
| 1,000 | $0.42277 | $422.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.32031 | $4,804.65 |
| 30,000 | $0.31969 | $9,590.70 |

