GRT033C81C104KE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 134,825
Unit Price: $0.82000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT033C81C104KE01D

DigiKey Part Number
490-GRT033C81C104KE01DTR-ND - Tape & Reel (TR)
490-GRT033C81C104KE01DCT-ND - Cut Tape (CT)
490-GRT033C81C104KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT033C81C104KE01D
Description
CAP CER 0.1UF 16V X6S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT033C81C104KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18900$9.45
100$0.16200$16.20
500$0.11542$57.71
1,000$0.10129$101.29
2,500$0.08636$215.90
5,000$0.07743$387.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06450$967.50
30,000$0.05927$1,778.10
45,000$0.05665$2,549.25
75,000$0.05375$4,031.25
105,000$0.05206$5,466.30
150,000$0.05043$7,564.50
Manufacturers Standard Package