
GRM1555C1E750GA01D | |
---|---|
DigiKey Part Number | 490-GRM1555C1E750GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E750GA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E750GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E750GA01D |
Description | CAP CER 75PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38400 | $3.84 |
50 | $0.26300 | $13.15 |
100 | $0.22630 | $22.63 |
500 | $0.16468 | $82.34 |
1,000 | $0.14573 | $145.73 |
2,500 | $0.12580 | $314.50 |
5,000 | $0.11386 | $569.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10611 | $1,061.10 |
20,000 | $0.09978 | $1,995.60 |