
GRT21BC81C226ME13L | |
---|---|
DigiKey Part Number | 490-GRT21BC81C226ME13LTR-ND - Tape & Reel (TR) 490-GRT21BC81C226ME13LCT-ND - Cut Tape (CT) 490-GRT21BC81C226ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C226ME13L |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.79800 | $17.98 |
50 | $1.32200 | $66.10 |
100 | $1.14710 | $114.71 |
500 | $0.93228 | $466.14 |
1,000 | $0.85682 | $856.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64768 | $1,943.04 |
6,000 | $0.60774 | $3,646.44 |
9,000 | $0.57075 | $5,136.75 |
15,000 | $0.56771 | $8,515.65 |
21,000 | $0.56588 | $11,883.48 |