Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM43QR72E154KW01L

DigiKey Part Number
490-3543-2-ND - Tape & Reel (TR)
490-3543-1-ND - Cut Tape (CT)
490-3543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM43QR72E154KW01L
Description
CAP CER 0.15UF 250V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM43QR72E154KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,915
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.39000$9.39
10$5.88200$58.82
50$4.76740$238.37
100$4.36470$436.47
500$3.68406$1,842.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.54306$3,543.06
2,000$3.36624$6,732.48
3,000$3.27768$9,833.04
5,000$3.17954$15,897.70
7,000$3.12217$21,855.19
10,000$3.06695$30,669.50
12,000$3.04079$36,489.48
24,000$2.95268$70,864.32
25,000$2.94799$73,699.75
Manufacturers Standard Package