
GRM32QR72E683KW01L | |
---|---|
DigiKey Part Number | 490-3539-2-ND - Tape & Reel (TR) 490-3539-1-ND - Cut Tape (CT) 490-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32QR72E683KW01L |
Description | CAP CER 0.068UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32QR72E683KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $3.94900 | $39.49 |
50 | $2.99540 | $149.77 |
100 | $2.57250 | $257.25 |
500 | $2.43194 | $1,215.97 |
1,000 | $2.33981 | $2,339.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.68547 | $3,370.94 |
4,000 | $1.59653 | $6,386.12 |
6,000 | $1.55196 | $9,311.76 |
10,000 | $1.50258 | $15,025.80 |
14,000 | $1.47371 | $20,631.94 |
20,000 | $1.44593 | $28,918.60 |
24,000 | $1.43277 | $34,386.48 |
48,000 | $1.38844 | $66,645.12 |
50,000 | $1.38609 | $69,304.50 |