GGM155C71A105KE38D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ND71A226ME15K

DigiKey Part Number
490-GRM32ND71A226ME15KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM32ND71A226ME15K
Description
CAP CER 22UF 10V X7T 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.97076$23,766.08
Manufacturers Standard Package