Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71A476ME15L

DigiKey Part Number
490-6543-2-ND - Tape & Reel (TR)
490-6543-1-ND - Cut Tape (CT)
490-6543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71A476ME15L
Description
CAP CER 47UF 10V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71A476ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.09000$8.09
10$5.19500$51.95
50$4.04360$202.18
100$3.68910$368.91
500$3.08984$1,544.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.96281$2,962.81
2,000$2.80736$5,614.72
3,000$2.72948$8,188.44
5,000$2.64318$13,215.90
7,000$2.59274$18,149.18
10,000$2.54419$25,441.90
12,000$2.52121$30,254.52
24,000$2.44374$58,649.76
25,000$2.43962$60,990.50
Manufacturers Standard Package