
GRM32ER61C476ME15K | |
---|---|
DigiKey Part Number | 490-8355-2-ND - Tape & Reel (TR) 490-8355-1-ND - Cut Tape (CT) 490-8355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C476ME15K |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C476ME15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.30600 | $63.06 |
50 | $5.15980 | $257.99 |
100 | $4.73120 | $473.12 |
500 | $4.00648 | $2,003.24 |
1,000 | $3.78232 | $3,782.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.42510 | $13,700.40 |
8,000 | $3.38728 | $27,098.24 |
12,000 | $3.32337 | $39,880.44 |
20,000 | $3.25251 | $65,050.20 |