
GRM32ER61C476ME15K | |
|---|---|
DigiKey Part Number | 490-8355-2-ND - Tape & Reel (TR) 490-8355-1-ND - Cut Tape (CT) 490-8355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C476ME15K |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C476ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61C476KE15K | Murata Electronics | 88,583 | 490-6538-1-ND | $10.61000 | Upgrade |
| GRM32ER61C476KE15L | Murata Electronics | 35,107 | 490-6539-1-ND | $10.61000 | Upgrade |
| C1210C476M4PACTU | KEMET | 89,527 | 399-C1210C476M4PACTUCT-ND | $27.46000 | Direct |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 591,383 | 1276-3376-1-ND | $5.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.89000 | $68.90 |
| 50 | $5.42460 | $271.23 |
| 100 | $4.97400 | $497.40 |
| 500 | $4.21220 | $2,106.10 |
| 1,000 | $3.97649 | $3,976.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.51936 | $14,077.44 |
| 8,000 | $3.39162 | $27,132.96 |
| 12,000 | $3.32762 | $39,931.44 |
| 20,000 | $3.25667 | $65,133.40 |

