
GRM32ER61A107ME20K | |
---|---|
DigiKey Part Number | 490-14681-2-ND - Tape & Reel (TR) 490-14681-1-ND - Cut Tape (CT) 490-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A107ME20K |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A107ME20K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.30300 | $43.03 |
50 | $3.31560 | $165.78 |
100 | $3.01100 | $301.10 |
500 | $2.67826 | $1,339.13 |
1,000 | $2.33940 | $2,339.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.14348 | $8,573.92 |
8,000 | $2.04329 | $16,346.32 |
12,000 | $2.00807 | $24,096.84 |
20,000 | $1.95795 | $39,159.00 |
28,000 | $1.92867 | $54,002.76 |
40,000 | $1.90048 | $76,019.20 |