
GRM32ER61A107ME20K | |
|---|---|
DigiKey Part Number | 490-14681-2-ND - Tape & Reel (TR) 490-14681-1-ND - Cut Tape (CT) 490-14681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A107ME20K |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A107ME20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.26700 | $42.67 |
| 50 | $3.29440 | $164.72 |
| 100 | $2.99170 | $299.17 |
| 500 | $2.48198 | $1,240.99 |
| 1,000 | $2.32444 | $2,324.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12978 | $8,519.12 |
| 8,000 | $2.02180 | $16,174.40 |
| 12,000 | $1.99523 | $23,942.76 |
| 20,000 | $1.94544 | $38,908.80 |
| 28,000 | $1.91634 | $53,657.52 |
| 40,000 | $1.88833 | $75,533.20 |

