
GRM32EE70G107ME19L | |
---|---|
DigiKey Part Number | 490-6534-2-ND - Tape & Reel (TR) 490-6534-1-ND - Cut Tape (CT) 490-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EE70G107ME19L |
Description | CAP CER 100UF 4V X7U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EE70G107ME19L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.22900 | $42.29 |
50 | $3.54380 | $177.19 |
100 | $3.22280 | $322.28 |
500 | $2.68236 | $1,341.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56544 | $2,565.44 |
2,000 | $2.42520 | $4,850.40 |
3,000 | $2.35491 | $7,064.73 |
5,000 | $2.27704 | $11,385.20 |
7,000 | $2.23150 | $15,620.50 |
10,000 | $2.18328 | $21,832.80 |
12,000 | $2.16697 | $26,003.64 |
24,000 | $2.09707 | $50,329.68 |
25,000 | $2.09335 | $52,333.75 |