
GRM32EC80J107ME20K | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J107ME20KTR-ND - Tape & Reel (TR) 490-GRM32EC80J107ME20KCT-ND - Cut Tape (CT) 490-GRM32EC80J107ME20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J107ME20K |
Description | CAP CER 100UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J107ME20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.62000 | $10.62 |
| 10 | $6.96000 | $69.60 |
| 50 | $5.50420 | $275.21 |
| 100 | $5.05420 | $505.42 |
| 500 | $4.29314 | $2,146.57 |
| 1,000 | $4.05787 | $4,057.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.77880 | $15,115.20 |
| 8,000 | $3.64485 | $29,158.80 |
| 12,000 | $3.57774 | $42,932.88 |
| 20,000 | $3.50331 | $70,066.20 |

