
GRM32EC72A106ME05L | |
---|---|
DigiKey Part Number | 490-GRM32EC72A106ME05LTR-ND - Tape & Reel (TR) 490-GRM32EC72A106ME05LCT-ND - Cut Tape (CT) 490-GRM32EC72A106ME05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC72A106ME05L |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC72A106ME05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.23000 | $52.30 |
50 | $4.16620 | $208.31 |
100 | $3.80250 | $380.25 |
500 | $3.18898 | $1,594.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05917 | $3,059.17 |
2,000 | $2.89988 | $5,799.76 |
3,000 | $2.82007 | $8,460.21 |
5,000 | $2.73164 | $13,658.20 |
7,000 | $2.67992 | $18,759.44 |
10,000 | $2.63019 | $26,301.90 |
12,000 | $2.60662 | $31,279.44 |
24,000 | $2.52722 | $60,653.28 |
25,000 | $2.52301 | $63,075.25 |