
GRM32EC72A106ME05K | |
---|---|
DigiKey Part Number | 490-GRM32EC72A106ME05KTR-ND - Tape & Reel (TR) 490-GRM32EC72A106ME05KCT-ND - Cut Tape (CT) 490-GRM32EC72A106ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC72A106ME05K |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.23000 | $52.30 |
50 | $4.16620 | $208.31 |
100 | $3.80250 | $380.25 |
500 | $3.18898 | $1,594.49 |
1,000 | $2.99923 | $2,999.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.76873 | $11,074.92 |
8,000 | $2.66072 | $21,285.76 |
12,000 | $2.60662 | $31,279.44 |
20,000 | $2.54663 | $50,932.60 |
28,000 | $2.51157 | $70,323.96 |