Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32DR71C106MA01L

DigiKey Part Number
490-1874-2-ND - Tape & Reel (TR)
490-1874-1-ND - Cut Tape (CT)
490-1874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32DR71C106MA01L
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32DR71C106MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,918
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.01900$40.19
50$3.08780$154.39
100$2.80120$280.12
500$2.31640$1,158.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.20988$2,209.88
2,000$2.07832$4,156.64
3,000$2.02120$6,063.60
5,000$1.95143$9,757.15
7,000$1.91064$13,374.48
10,000$1.86058$18,605.80
12,000$1.85280$22,233.60
24,000$1.79018$42,964.32
25,000$1.78686$44,671.50
Manufacturers Standard Package