
GRM31MR72A684KA35L | |
|---|---|
DigiKey Part Number | 490-6529-2-ND - Tape & Reel (TR) 490-6529-1-ND - Cut Tape (CT) 490-6529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A684KA35L |
Description | CAP CER 0.68UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A684KA35L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.03500 | $40.35 |
| 50 | $3.09940 | $154.97 |
| 100 | $2.71860 | $271.86 |
| 500 | $2.32572 | $1,162.86 |
| 1,000 | $2.17540 | $2,175.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.02970 | $6,089.10 |
| 6,000 | $1.92820 | $11,569.20 |
| 9,000 | $1.82008 | $16,380.72 |
| 15,000 | $1.79988 | $26,998.20 |
| 21,000 | $1.79536 | $37,702.56 |
| 30,000 | $1.77834 | $53,350.20 |
| 36,000 | $1.76653 | $63,595.08 |

