Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A473KA01L

DigiKey Part Number
490-1773-2-ND - Tape & Reel (TR)
490-1773-1-ND - Cut Tape (CT)
490-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A473KA01L
Description
CAP CER 0.047UF 100V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A473KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,512
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.15900$11.59
50$0.83700$41.85
100$0.73830$73.83
500$0.57076$285.38
1,000$0.51921$519.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42859$1,285.77
6,000$0.41600$2,496.00
9,000$0.40541$3,648.69
15,000$0.38188$5,728.20
21,000$0.38054$7,991.34
30,000$0.35390$10,617.00
36,000$0.35330$12,718.80
72,000$0.34703$24,986.16
Manufacturers Standard Package