
GRM31MR61A106ME19L | |
|---|---|
DigiKey Part Number  | 490-1819-2-ND - Tape & Reel (TR) 490-1819-1-ND - Cut Tape (CT) 490-1819-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM31MR61A106ME19L  | 
Description  | CAP CER 10UF 10V X5R 1206  | 
Customer Reference  | |
Detailed Description  | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM31MR61A106ME19L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $2.74100 | $27.41 | 
| 50 | $2.06420 | $103.21 | 
| 100 | $1.84710 | $184.71 | 
| 500 | $1.50442 | $752.21 | 
| 1,000 | $1.39592 | $1,395.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.16509 | $3,495.27 | 
| 6,000 | $1.14766 | $6,885.96 | 
| 9,000 | $1.13460 | $10,211.40 | 
| 15,000 | $1.12517 | $16,877.55 | 
| 21,000 | $1.12204 | $23,562.84 | 
| 30,000 | $1.10639 | $33,191.70 | 
| 36,000 | $1.09730 | $39,502.80 | 
| 72,000 | $1.06398 | $76,606.56 | 
| 75,000 | $1.06222 | $79,666.50 | 

