
GRM31CR72E473KW03L | |
|---|---|
DigiKey Part Number  | 490-3538-2-ND - Tape & Reel (TR) 490-3538-1-ND - Cut Tape (CT) 490-3538-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM31CR72E473KW03L  | 
Description  | CAP CER 0.047UF 250V X7R 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM31CR72E473KW03L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.14000 | $5.14 | 
| 10 | $2.54500 | $25.45 | 
| 50 | $1.93040 | $96.52 | 
| 100 | $1.71980 | $171.98 | 
| 500 | $1.60380 | $801.90 | 
| 1,000 | $1.50108 | $1,501.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.32498 | $2,649.96 | 
| 4,000 | $1.28021 | $5,120.84 | 
| 6,000 | $1.26628 | $7,597.68 | 
| 10,000 | $1.25163 | $12,516.30 | 
| 14,000 | $1.23952 | $17,353.28 | 
| 20,000 | $1.23588 | $24,717.60 | 
| 24,000 | $1.22575 | $29,418.00 | 

