
GRM31CE70G107MEA8L | |
---|---|
DigiKey Part Number | 490-GRM31CE70G107MEA8LTR-ND - Tape & Reel (TR) 490-GRM31CE70G107MEA8LCT-ND - Cut Tape (CT) 490-GRM31CE70G107MEA8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CE70G107MEA8L |
Description | CAP CER 100UF 4V X7U 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CE70G107MEA8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.23300 | $22.33 |
50 | $1.66200 | $83.10 |
100 | $1.48700 | $148.70 |
500 | $1.23642 | $618.21 |
1,000 | $1.10052 | $1,100.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.04612 | $2,092.24 |
4,000 | $0.98321 | $3,932.84 |
6,000 | $0.95172 | $5,710.32 |
10,000 | $0.91116 | $9,111.60 |
14,000 | $0.88704 | $12,418.56 |
20,000 | $0.87679 | $17,535.80 |
24,000 | $0.86176 | $20,682.24 |
48,000 | $0.83617 | $40,136.16 |
50,000 | $0.83451 | $41,725.50 |