
GRM31CE70G107MEA8K | |
---|---|
DigiKey Part Number | 490-GRM31CE70G107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CE70G107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CE70G107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CE70G107MEA8K |
Description | CAP CER 100UF 4V X7U 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CE70G107MEA8K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.23300 | $22.33 |
50 | $1.66200 | $83.10 |
100 | $1.48700 | $148.70 |
500 | $1.19174 | $595.87 |
1,000 | $1.10052 | $1,100.52 |
2,500 | $1.03712 | $2,592.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.95172 | $5,710.32 |
12,000 | $0.90552 | $10,866.24 |
18,000 | $0.88238 | $15,882.84 |
30,000 | $0.85673 | $25,701.90 |
42,000 | $0.84174 | $35,353.08 |
60,000 | $0.82731 | $49,638.60 |
72,000 | $0.82047 | $59,073.84 |