GRM31CD7YA106KE11K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $2.40465
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,200
Unit Price: $7.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,033
Unit Price: $7.40000
Datasheet
10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CD7YA106KE11K

DigiKey Part Number
490-GRM31CD7YA106KE11KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CD7YA106KE11K
Description
CAP CER 10UF 35V X7T 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CD7YA106KE11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.33444$14,006.64
Manufacturers Standard Package