
GRM31CD7YA106KE11L | |
|---|---|
DigiKey Part Number | 490-GRM31CD7YA106KE11LTR-ND - Tape & Reel (TR) 490-GRM31CD7YA106KE11LCT-ND - Cut Tape (CT) 490-GRM31CD7YA106KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD7YA106KE11L |
Description | CAP CER 10UF 35V X7T 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD7YA106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.72700 | $47.27 |
| 50 | $3.65860 | $182.93 |
| 100 | $3.32970 | $332.97 |
| 500 | $2.77558 | $1,387.79 |
| 1,000 | $2.60408 | $2,604.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.51225 | $5,024.50 |
| 4,000 | $2.39379 | $9,575.16 |
| 6,000 | $2.33444 | $14,006.64 |
| 10,000 | $2.26866 | $22,686.60 |
| 14,000 | $2.23019 | $31,222.66 |
| 20,000 | $2.19319 | $43,863.80 |
| 24,000 | $2.17566 | $52,215.84 |

