
GRM31BR73A681KW01L | |
---|---|
DigiKey Part Number | 490-17858-2-ND - Tape & Reel (TR) 490-17858-1-ND - Cut Tape (CT) 490-17858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A681KW01L |
Description | CAP CER 680PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A681KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.26800 | $32.68 |
50 | $2.48460 | $124.23 |
100 | $2.14800 | $214.80 |
500 | $1.98870 | $994.35 |
1,000 | $1.87391 | $1,873.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22448 | $3,673.44 |