
GRM31BR73A152KW01L | |
---|---|
DigiKey Part Number | 490-3495-2-ND - Tape & Reel (TR) 490-3495-1-ND - Cut Tape (CT) 490-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A152KW01L |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A152KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.22700 | $32.27 |
50 | $2.36800 | $118.40 |
100 | $1.96080 | $196.08 |
500 | $1.90166 | $950.83 |
1,000 | $1.79345 | $1,793.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35268 | $4,058.04 |
6,000 | $1.33408 | $8,004.48 |
9,000 | $1.32038 | $11,883.42 |