
GRM31BR72E153KW01L | |
---|---|
DigiKey Part Number | 490-3535-2-ND - Tape & Reel (TR) 490-3535-1-ND - Cut Tape (CT) 490-3535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72E153KW01L |
Description | CAP CER 0.015UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72E153KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.72000 | $5.72 |
10 | $2.86700 | $28.67 |
50 | $2.32980 | $116.49 |
100 | $2.21300 | $221.30 |
500 | $2.02460 | $1,012.30 |
1,000 | $1.88900 | $1,889.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17642 | $3,529.26 |
6,000 | $1.03028 | $6,181.68 |
9,000 | $0.96676 | $8,700.84 |
15,000 | $0.96215 | $14,432.25 |
21,000 | $0.95938 | $20,146.98 |
30,000 | $0.95666 | $28,699.80 |
36,000 | $0.95535 | $34,392.60 |
72,000 | $0.95082 | $68,459.04 |