Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31B7U2E103JW31L

DigiKey Part Number
490-6502-2-ND - Tape & Reel (TR)
490-6502-1-ND - Cut Tape (CT)
490-6502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31B7U2E103JW31L
Description
CAP CER 10000PF 250V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31B7U2E103JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.66600$16.66
50$1.19100$59.55
100$1.10040$110.04
500$0.86852$434.26
1,000$0.79713$797.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63577$1,907.31
6,000$0.61317$3,679.02
9,000$0.59335$5,340.15
15,000$0.56057$8,408.55
21,000$0.55876$11,733.96
30,000$0.52747$15,824.10
36,000$0.52665$18,959.40
Manufacturers Standard Package