
LQG15HN6N2B02D | |
---|---|
DigiKey Part Number | 490-LQG15HN6N2B02DTR-ND - Tape & Reel (TR) 490-LQG15HN6N2B02DCT-ND - Cut Tape (CT) 490-LQG15HN6N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN6N2B02D |
Description | FIXED IND 6.2NH 600MA 0.19OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 600 mA 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
25 | $0.40720 | $10.18 |
50 | $0.38260 | $19.13 |
100 | $0.36130 | $36.13 |
250 | $0.33404 | $83.51 |
500 | $0.31480 | $157.40 |
1,000 | $0.29683 | $296.83 |
2,500 | $0.27461 | $686.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24900 | $2,490.00 |
20,000 | $0.23478 | $4,695.60 |
30,000 | $0.22685 | $6,805.50 |
50,000 | $0.21725 | $10,862.50 |
70,000 | $0.21115 | $14,780.50 |
100,000 | $0.20488 | $20,488.00 |
250,000 | $0.18963 | $47,407.50 |