
GRM31A5C3A100FW01D | |
---|---|
DigiKey Part Number | 490-GRM31A5C3A100FW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C3A100FW01DCT-ND - Cut Tape (CT) 490-GRM31A5C3A100FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C3A100FW01D |
Description | CAP CER 10PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.75900 | $27.59 |
50 | $2.07580 | $103.79 |
100 | $1.86640 | $186.64 |
500 | $1.51280 | $756.40 |
1,000 | $1.40359 | $1,403.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26476 | $5,059.04 |
8,000 | $1.18575 | $9,486.00 |
12,000 | $1.16857 | $14,022.84 |
20,000 | $1.13722 | $22,744.40 |
28,000 | $1.11708 | $31,278.24 |
40,000 | $1.09771 | $43,908.40 |
48,000 | $1.08853 | $52,249.44 |