Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J180JW01D

DigiKey Part Number
490-14672-2-ND - Tape & Reel (TR)
490-14672-1-ND - Cut Tape (CT)
490-14672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J180JW01D
Description
CAP CER 18PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J180JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33000$13.30
50$0.96720$48.36
100$0.85560$85.56
500$0.66656$333.28
1,000$0.60827$608.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51596$2,063.84
8,000$0.48582$3,886.56
12,000$0.47508$5,700.96
20,000$0.46342$9,268.40
28,000$0.45269$12,675.32
40,000$0.44238$17,695.20
48,000$0.43749$20,999.52
96,000$0.42867$41,152.32
100,000$0.42015$42,015.00
Manufacturers Standard Package