
GRM319R71E684KA01D | |
---|---|
DigiKey Part Number | 490-1787-2-ND - Tape & Reel (TR) 490-1787-1-ND - Cut Tape (CT) 490-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71E684KA01D |
Description | CAP CER 0.68UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71E684KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $2.78600 | $27.86 |
50 | $2.10280 | $105.14 |
100 | $1.89110 | $189.11 |
500 | $1.53446 | $767.23 |
1,000 | $1.42427 | $1,424.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.19676 | $4,787.04 |
8,000 | $1.15429 | $9,234.32 |
12,000 | $1.12039 | $13,444.68 |
20,000 | $1.11551 | $22,310.20 |
28,000 | $1.08319 | $30,329.32 |
40,000 | $1.08038 | $43,215.20 |