
GRM319R61C106KE15D | |
|---|---|
DigiKey Part Number | 490-6494-2-ND - Tape & Reel (TR) 490-6494-1-ND - Cut Tape (CT) 490-6494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61C106KE15D |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61C106KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $5.18100 | $51.81 |
| 50 | $3.99760 | $199.88 |
| 100 | $3.45350 | $345.35 |
| 500 | $3.16550 | $1,582.75 |
| 1,000 | $3.11133 | $3,111.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.87744 | $11,509.76 |
| 8,000 | $2.75368 | $22,029.44 |
| 12,000 | $2.71123 | $32,534.76 |
| 20,000 | $2.64974 | $52,994.80 |
| 28,000 | $2.61378 | $73,185.84 |

