
GRM3195C2A473GA01D | |
---|---|
DigiKey Part Number | 490-GRM3195C2A473GA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A473GA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A473GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A473GA01D |
Description | CAP CER 47000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.34100 | $33.41 |
50 | $2.54220 | $127.11 |
100 | $2.29550 | $229.55 |
500 | $1.88034 | $940.17 |
1,000 | $1.75201 | $1,752.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.59079 | $6,363.16 |
8,000 | $1.51785 | $12,142.80 |
12,000 | $1.48131 | $17,775.72 |
20,000 | $1.44081 | $28,816.20 |
28,000 | $1.41713 | $39,679.64 |
40,000 | $1.39434 | $55,773.60 |
48,000 | $1.38355 | $66,410.40 |