
GRM3195C2A153JA01D | |
---|---|
DigiKey Part Number | 490-GRM3195C2A153JA01DTR-ND - Tape & Reel (TR) 490-GRM3195C2A153JA01DCT-ND - Cut Tape (CT) 490-GRM3195C2A153JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A153JA01D |
Description | CAP CER 0.015UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A153JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06900 | $20.69 |
50 | $1.53540 | $76.77 |
100 | $1.33680 | $133.68 |
500 | $1.09486 | $547.43 |
1,000 | $1.00946 | $1,009.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94841 | $3,793.64 |
8,000 | $0.83642 | $6,691.36 |
12,000 | $0.82028 | $9,843.36 |
20,000 | $0.79927 | $15,985.40 |
28,000 | $0.78352 | $21,938.56 |
40,000 | $0.76838 | $30,735.20 |
48,000 | $0.76120 | $36,537.60 |
96,000 | $0.74890 | $71,894.40 |