
GRM21BR71H224MA01L | |
|---|---|
DigiKey Part Number | 490-1671-2-ND - Tape & Reel (TR) 490-1671-1-ND - Cut Tape (CT) 490-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71H224MA01L |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71H224MA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21AR72A224KAC5K | Murata Electronics | 95,305 | 490-8306-1-ND | $1.97000 | Upgrade |
| GRM21AR72A224KAC5L | Murata Electronics | 3,000 | 490-6461-1-ND | $1.89000 | Upgrade |
| GRM21BR71H224KA01L | Murata Electronics | 78,033 | 490-1670-1-ND | $2.71000 | Upgrade |
| C2012X7R1H224M125AA | TDK | 2,708 | 445-7540-1-ND | $1.15000 | Direct |
| KGM21AR71H224MU | KYOCERA AVX | 11,370 | 478-KGM21AR71H224MUCT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.04990 | $104.99 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.75473 | $754.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64991 | $1,949.73 |
| 6,000 | $0.60917 | $3,655.02 |
| 9,000 | $0.58878 | $5,299.02 |
| 15,000 | $0.56618 | $8,492.70 |
| 21,000 | $0.55297 | $11,612.37 |
| 30,000 | $0.54026 | $16,207.80 |

