
KGM21AR71H224MU | |
---|---|
DigiKey Part Number | 478-KGM21AR71H224MUTR-ND - Tape & Reel (TR) 478-KGM21AR71H224MUCT-ND - Cut Tape (CT) 478-KGM21AR71H224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H224MU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H224MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.96300 | $9.63 |
50 | $0.68980 | $34.49 |
100 | $0.60420 | $60.42 |
500 | $0.46248 | $231.24 |
1,000 | $0.41876 | $418.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39041 | $780.82 |
4,000 | $0.36025 | $1,441.00 |
6,000 | $0.34517 | $2,071.02 |
10,000 | $0.32845 | $3,284.50 |
14,000 | $0.31868 | $4,461.52 |
20,000 | $0.30928 | $6,185.60 |
24,000 | $0.30483 | $7,315.92 |
48,000 | $0.28984 | $13,912.32 |
50,000 | $0.28905 | $14,452.50 |