Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71E684KA88L

DigiKey Part Number
490-3329-2-ND - Tape & Reel (TR)
490-3329-1-ND - Cut Tape (CT)
490-3329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR71E684KA88L
Description
CAP CER 0.68UF 25V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71E684KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,039
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$1.94400$19.44
50$1.43780$71.89
100$1.25310$125.31
500$1.01998$509.99
1,000$0.93919$939.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85622$2,568.66
6,000$0.76662$4,599.72
9,000$0.64436$5,799.24
15,000$0.64102$9,615.30
21,000$0.63901$13,419.21
30,000$0.63704$19,111.20
36,000$0.63609$22,899.24
Manufacturers Standard Package