
GRM21BR71C105KA01K | |
|---|---|
DigiKey Part Number | 490-11597-2-ND - Tape & Reel (TR) 490-11597-1-ND - Cut Tape (CT) 490-11597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C105KA01K |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C105KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48780 | $24.39 |
| 100 | $0.42420 | $42.42 |
| 500 | $0.30154 | $150.77 |
| 1,000 | $0.28644 | $286.44 |
| 2,500 | $0.25226 | $630.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21707 | $2,170.70 |
| 20,000 | $0.20486 | $4,097.20 |
| 30,000 | $0.19775 | $5,932.50 |
| 50,000 | $0.18987 | $9,493.50 |
| 70,000 | $0.18766 | $13,136.20 |

