Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR6YA106KE43K

DigiKey Part Number
490-GRM21BR6YA106KE43KTR-ND - Tape & Reel (TR)
490-GRM21BR6YA106KE43KCT-ND - Cut Tape (CT)
490-GRM21BR6YA106KE43KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR6YA106KE43K
Description
CAP CER 10UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR6YA106KE43K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$1.66600$16.66
50$1.22380$61.19
100$1.08730$108.73
500$0.85808$429.04
1,000$0.78725$787.25
2,500$0.71263$1,781.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63515$6,351.50
20,000$0.61219$12,243.80
30,000$0.59663$17,898.90
50,000$0.57938$28,969.00
70,000$0.57649$40,354.30
Manufacturers Standard Package