
GRM21BC81E106KE51L | |
---|---|
DigiKey Part Number | 490-10502-2-ND - Tape & Reel (TR) 490-10502-1-ND - Cut Tape (CT) 490-10502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E106KE51L |
Description | CAP CER 10UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81E106KE51L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.08600 | $10.86 |
50 | $0.78100 | $39.05 |
100 | $0.68700 | $68.70 |
500 | $0.52902 | $264.51 |
1,000 | $0.48042 | $480.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39462 | $1,183.86 |
6,000 | $0.37797 | $2,267.82 |
9,000 | $0.36324 | $3,269.16 |
15,000 | $0.35686 | $5,352.90 |
21,000 | $0.35560 | $7,467.60 |
30,000 | $0.34589 | $10,376.70 |
36,000 | $0.34409 | $12,387.24 |
72,000 | $0.32924 | $23,705.28 |
75,000 | $0.32845 | $24,633.75 |