
GRM21BC81A226ME44L | |
---|---|
DigiKey Part Number | 490-14657-2-ND - Tape & Reel (TR) 490-14657-1-ND - Cut Tape (CT) 490-14657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81A226ME44L |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81A226ME44L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.66600 | $16.66 |
50 | $1.22380 | $61.19 |
100 | $1.08080 | $108.08 |
500 | $0.85808 | $429.04 |
1,000 | $0.78725 | $787.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67871 | $2,036.13 |
6,000 | $0.63876 | $3,832.56 |
9,000 | $0.60186 | $5,416.74 |
15,000 | $0.58598 | $8,789.70 |
21,000 | $0.58411 | $12,266.31 |
30,000 | $0.56542 | $16,962.60 |
36,000 | $0.56455 | $20,323.80 |
72,000 | $0.55736 | $40,129.92 |
75,000 | $0.55720 | $41,790.00 |