GRM21BC81A106ME18L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 61,944
Unit Price: $1.81000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,666,877
Unit Price: $1.40000
Datasheet

Direct


TDK Corporation
In Stock: 6,210
Unit Price: $1.89000
Datasheet

Direct


TDK Corporation
In Stock: 3,600
Unit Price: $2.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 78,701
Unit Price: $1.89000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,000
Unit Price: $2.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 89,300
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 136,855
Unit Price: $2.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 54,463
Unit Price: $2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,164
Unit Price: $2.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 146,306
Unit Price: $2.05000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 192,096
Unit Price: $1.56000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 65,404
Unit Price: $1.48000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: $0.40417
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81A106ME18L

DigiKey Part Number
GRM21BC81A106ME18L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BC81A106ME18L
Description
CAP CER 10UF 10V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81A106ME18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.22190$1,331.40