CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X106MOQNNNE

DigiKey Part Number
1276-3028-2-ND - Tape & Reel (TR)
1276-3028-1-ND - Cut Tape (CT)
1276-3028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X106MOQNNNE
Description
CAP CER 10UF 16V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X106MOQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,404
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86200$8.62
50$0.61080$30.54
100$0.53540$53.54
500$0.40678$203.39
1,000$0.36720$367.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.28550$571.00
4,000$0.24750$990.00
6,000$0.24169$1,450.14
10,000$0.23571$2,357.10
14,000$0.22613$3,165.82
20,000$0.22517$4,503.40
24,000$0.21617$5,188.08
48,000$0.21464$10,302.72
50,000$0.21456$10,728.00
Manufacturers Standard Package