
GRM21B5C2E103JWAAL | |
---|---|
DigiKey Part Number | 490-GRM21B5C2E103JWAALTR-ND - Tape & Reel (TR) 490-GRM21B5C2E103JWAALCT-ND - Cut Tape (CT) 490-GRM21B5C2E103JWAALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E103JWAAL |
Description | CAP CER 10000PF 250V C0GNP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.39700 | $13.97 |
50 | $1.01780 | $50.89 |
100 | $0.90100 | $90.10 |
500 | $0.70384 | $351.92 |
1,000 | $0.64306 | $643.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57954 | $1,738.62 |
6,000 | $0.51922 | $3,115.32 |
15,000 | $0.50272 | $7,540.80 |
21,000 | $0.49060 | $10,302.60 |
30,000 | $0.47895 | $14,368.50 |
36,000 | $0.47343 | $17,043.48 |
72,000 | $0.45483 | $32,747.76 |
75,000 | $0.45384 | $34,038.00 |